Texas Instruments TCAN1043HG Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDRQ1 6.927In Stock
Min.: 1
Mult.: 1

TCAN1043HG High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDMTRQ1 453In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1043HG High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDQ1 496In Stock
2.500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1043HG SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDMTTQ1 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

TCAN1043HG High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel