FUSB302TMPX

onsemi
512-FUSB302TMPX
FUSB302TMPX

Mfr.:

Description:
USB Interface IC USB TYPE-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB302T
USB Controllers
PD Controller
SMD/SMT
WQFN-14
USB-C 1.0
Full Speed (FS)
2.7 V
5.5 V
25 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 17,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

FUSB302T Programmable USB Type‐C™ Controllers w/PD

onsemi FUSB302T Programmable USB Type‐C™ Controllers with Power Delivery (w/PD) enable the USB Type-C detection, including attach/detach and orientation. These controllers come with default SRC functions and support DRP/SRC/SNK with low programmability. onsemi FUSB302T controllers integrate the physical layer of the USB Biphase Mark Coding (BMC) PD protocol to allow up to 100W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification. FUSB302T Programmable USB Type‐C Controllers can connect as a host or a device based on the attached device. Typical applications include charging/wall adaptors, automotive cigarette adaptors, laptops, notebooks, and power adaptors.

In Stock: 7.993

Stock:
7.993
Can Dispatch Immediately
On Order:
18.000
Expected 25/09/2026
27.000
Expected 02/10/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3570
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.566 Rp22.566
Rp16.346 Rp163.460
Rp14.787 Rp369.675
Rp13.081 Rp1.308.100
Rp12.255 Rp3.063.750
Rp11.760 Rp5.880.000
Rp11.246 Rp11.246.000
Full Reel (Order in multiples of 3000)
Rp10.916 Rp32.748.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.