ISO1541 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1 2.740In Stock
Min.: 1
Mult.: 1
: 2.500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1541 A 595-ISO1541D 4.754In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel