ISO1640 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 4.780In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 14.150In Stock
Min.: 1
Mult.: 1
: 3.000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 1.7 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 2.7 mA, 5.3 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 1.440In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 1500 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 3.614In Stock
Min.: 1
Mult.: 1
: 3.000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 5.5 V 2.5 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel