ISO7420M Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420MDR 257In Stock
Min.: 1
Mult.: 1

ISO7420M SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 400 uA 9 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420MD 2.355In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7420M SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel