L9616 Series CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2.967In Stock
Min.: 1
Mult.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 452In Stock
5.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 2.500

L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel