PCA9535C Series Interface - I/O Expanders

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555, High-Impedance I/O in HWQFN24 package 2.882In Stock
6.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 6.000

PCA9535C SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555, High-Impedance I/O in TSSOP24 package 8.032In Stock
7.500Expected 19/04/2027
Min.: 1
Mult.: 1
: 2.500

PCA9535C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV