ST16C2552 Series UART Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO 580In Stock
Min.: 1
Mult.: 1
Reel: 500

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.2 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel

MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 71In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Tube

MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 152In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube