CAN Interface IC

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN FD Transceiver 3.074In Stock
9.900Expected 11/08/2026
Min.: 1
Mult.: 1
: 3.300

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 4.196In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Microchip Technology CAN Interface IC CAN FD Transceiver 13.735In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 4.609In Stock
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 10.615In Stock
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 2.730In Stock
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 2.984In Stock
3.300Expected 26/10/2026
Min.: 1
Mult.: 1
: 3.300

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 6.338In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 2.012In Stock
Min.: 1
Mult.: 1

CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC High-Speed CAN Tranceiver 5.564In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 2.247In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 2.818In Stock
Min.: 1
Mult.: 1
: 2.600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 4.596In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 2.442In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 3.376In Stock
Min.: 1
Mult.: 1
: 3.300

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 1.494In Stock
9.900On Order
Min.: 1
Mult.: 1
: 3.300

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 1.678In Stock
Min.: 1
Mult.: 1
: 3.300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1.8 V 5.5 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 12.361In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 4.817In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 2.019In Stock
3.700Expected 06/07/2026
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 10.526In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 6.692In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 7.472In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Tranceiver 7.015In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 4.992In Stock
9.900Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel