TCAN1057AEVDRQ1

Texas Instruments
595-TCAN1057AEVDRQ1
TCAN1057AEVDRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive fault-protected CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.299

Stock:
7.299 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.354 Rp29.354
Rp21.648 Rp216.480
Rp19.630 Rp490.750
Rp17.374 Rp1.737.400
Rp16.328 Rp4.082.000
Rp15.704 Rp7.852.000
Rp15.209 Rp15.209.000
Full Reel (Order in multiples of 2500)
Rp13.649 Rp34.122.500
Rp13.594 Rp101.955.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1057AEV
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
49 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCAN1057A-Q1/TCAN1057AV-Q1 CAN FD Transceivers

Texas Instruments TCAN1057A-Q1/TCAN1057AV-Q1 CAN FD Transceivers are high-speed controller area network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The transceivers have certified electromagnetic compatibility (EMC) operation, making them ideal for classical CAN and CAN FD networks up to 5 megabits per second (Mbps). Up to 8Mbps operation in simpler networks is possible with these devices. The transceivers support two modes of operation; normal mode and silent mode. The transceivers also include many protection and diagnostic features, including thermal shutdown (TSD), TXD-dominant time-out (DTO), and bus fault protection up to ±58V. The device has defined fail-safe behavior in supply under-voltage or floating pin scenarios. The Texas Instruments TCAN1057A-Q1/TCAN1057AV-Q1 transceivers feature an integrated level shifter on the VIO pin, which supplies internal logic-level translation for interfacing the transceiver I/Os directly to 1.8V, 2.5V, 3.3V, or 5V logic levels.