CAN Controllers CAN Interface IC

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 27.690In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Microchip Technology CAN Interface IC CAN controller w/SPI interface 11.230In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC CAN controller with SPI interface 4.627In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN 41In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 1.835In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOT-23-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 13.735In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC W/ SPI Inter 125dC 7.343In Stock
Min.: 1
Mult.: 1
: 2.500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN controller with SPI interface 7.360In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 8.478In Stock
Min.: 1
Mult.: 1
: 1.600

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 7.266In Stock
Min.: 1
Mult.: 1
: 2.100

MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 7.044In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 10.463In Stock
12.000Expected 17/07/2026
Min.: 1
Mult.: 1
: 6.000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN CTRLR 170uA 5V 14.680In Stock
Min.: 1
Mult.: 1
: 2.500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN Xceive 275uA 5V 147.220In Stock
Min.: 1
Mult.: 1
: 2.500

PCA82C250T CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 85 mA 2.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC STAND ALONE CAN 5.627In Stock
Min.: 1
Mult.: 1
: 1.000

SJA1000T CAN Controller SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 15 mA 1.5 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN 451In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller SMD/SMT SOIC-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube
Microchip Technology CAN Interface IC W/ SPI Inter 125dC 3.078In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC W/ SPI Interface 935In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC W/ SPI Interface 1.943In Stock
7.500Expected 22/06/2026
Min.: 1
Mult.: 1
: 2.500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 7.066In Stock
Min.: 1
Mult.: 1
: 2.100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2.100In Stock
Min.: 2.100
Mult.: 2.100
: 2.100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel
Microchip Technology CAN Interface IC W/ SPI Interface 4.454In Stock
9.900Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN 357In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN 414In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube