TCAN1044AEV Series CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 2.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 8.132In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1044AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel