12 Mb/s Digital Isolators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator 1.295In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator 2.066In Stock
Min.: 1
Mult.: 1

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator 2.802In Stock
Min.: 1
Mult.: 1

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 7.574In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators USB Digital Isolator, 2.5KV 307In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 6 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Full/Low Speed USB Digital Isolator 1.022In Stock
Min.: 1
Mult.: 1

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators USB Digital Isolator, 2.5KV 175In Stock
Min.: 1
Mult.: 1

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
21.204On Order
Min.: 1
Mult.: 1
: 1.000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
4.483Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.500

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Host
462Expected 13/10/2026
Min.: 1
Mult.: 1

ADUM3165 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
1.111Expected 04/11/2026
Min.: 1
Mult.: 1

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators 3.75kV 480Mbps USB Dig Isolator Periph
1.205Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.500

ADUM3166 SMD/SMT SSOP-20 1 Channel Bidirectional 12 Mb/s 3750 Vrms 5.5 V 3 V 8 mA 500 ns - 55 C + 125 C Reel, Cut Tape, MouseReel