40 Mb/s Digital Isolators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW 2.548In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1176 SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR 3.094In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1176T SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 1.072In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4150 SOIC-20 6 Channel Bidirectional 40 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators ISOLATED DRIVER 1.445In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT PG-DSO-Wide-16 4 Channel 40 Mb/s 5700 Vrms 26 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 3.000In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT PG-DSO-Wide-16 4 Channel 40 Mb/s 5700 Vrms 26 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 89In Stock
Min.: 1
Mult.: 1

ADUM4150 SMD/SMT SOIC-20 6 Channel Unidirectional 40 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 24 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 38In Stock
Min.: 1
Mult.: 1

ADUM4150 SMD/SMT SOIC-20 6 Channel Unidirectional 40 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 13 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 6 Ch 40 MHz Isolator for Interface 257In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4150 SOIC-20 6 Channel Bidirectional 40 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output High 10.3x10.3x2.65mm
2.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output Low 10.3x10.3x2.65mm
2.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output High 10.3x10.3x2.65mm
2.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output Low 10.3x10.3x2.65mm
2.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output High 10.3x10.3x2.65mm
2.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output Low 10.3x10.3x2.65mm
1.980Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output High 10.3x10.3x2.65mm
2.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output Low 10.3x10.3x2.65mm
2.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV Isolated Switch Reg W/Integ Feedback Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ADUM4070 SMD/SMT SOIC-16 2 Channel Bidirectional 40 Mb/s 5000 Vrms Magnetic Coupling 3.63 V, 5.5 V 3 V, 4.5 V 4 mA - 40 C + 105 C Reel