Digital Isolators

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Isolated HighSpeed RS-485 Transciever 3.852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) 3.370In Stock
Min.: 1
Mult.: 1
Reel: 400

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) 9.490In Stock
Min.: 1
Mult.: 1

ADM2587E SMD/SMT SOIC-20 2 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) 11.763In Stock
Min.: 1
Mult.: 1
Reel: 400

ADM2587E SMD/SMT SOIC-20 1 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated 1/1 RS323 Transceiver 14.092In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADM3251E SMD/SMT SOIC-20 1 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 110 mA 190 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated I2C & Power 7.065In Stock
Min.: 1
Mult.: 1

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Isolated I2C & Power 3.570In Stock
Min.: 1
Mult.: 1
Reel: 500

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1.883In Stock
Min.: 1
Mult.: 1
Reel: 500

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 10.282In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 9.918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 10.842In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 8.497In Stock
Min.: 1
Mult.: 1

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators 9.094In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 9.088In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS 11.632In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR 4.175In Stock
Min.: 1
Mult.: 1

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 3.441In Stock
Min.: 1
Mult.: 1

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 15.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4.042In Stock
Min.: 1
Mult.: 1

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 2.727In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 7.988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4.301In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 6.106In Stock
Min.: 1
Mult.: 1

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 4.276In Stock
Min.: 1
Mult.: 1

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 4.856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel