Digital Isolators

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 1Mbps, 2.5kVrms 948In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 2/2 Channel Digital Isola 711In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 758In Stock
Min.: 1
Mult.: 1

MAX22246 SMD/SMT SOIC-Wide-8 2 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 861In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 3.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 1.398In Stock
Min.: 1
Mult.: 1

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 3.281In Stock
Min.: 1
Mult.: 1

ADUM140E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 1.128In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 2.485In Stock
Min.: 1
Mult.: 1

ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1447 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 2.928In Stock
Min.: 1
Mult.: 1

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 485In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM3153 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 1.233In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 2.149In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM3480 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 8.6 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 672In Stock
Min.: 1
Mult.: 1

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 3.5 mA 90 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC 1.245In Stock
Min.: 1
Mult.: 1

ADUM5200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter 306In Stock
Min.: 1
Mult.: 1

ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 41 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 1.061In Stock
Min.: 1
Mult.: 1

ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 84In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators 100 C SINGLE CHANNEL DIGITAL ISO 562In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 891In Stock
Min.: 1
Mult.: 1

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 321In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 3.595In Stock
Min.: 1
Mult.: 1

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-CHANNEL DIGITAL ISOLATORS 383In Stock
Min.: 1
Mult.: 1

ADUM1310 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 2.4 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 719In Stock
Min.: 1
Mult.: 1

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Tube