ADBMS6821CCSZ

Analog Devices
584-ADBMS6821CCSZ
ADBMS6821CCSZ

Mfr.:

Description:
Digital Isolators Single isoSPI Transceiver for broad mkt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354
Can Dispatch Immediately
On Order:
490
Expected 02/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp145.484 Rp145.484
Rp111.544 Rp1.115.440
Rp103.838 Rp2.595.950
Rp91.363 Rp9.136.300
Rp86.593 Rp21.648.250
Rp77.787 Rp38.115.630

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADBMS6821
SMD/SMT
QFN-32
Bidirectional
2 Mb/s
5.5 V
1.71 V
12 uA
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-ADBMS6822
Moisture Sensitive: Yes
Product: Single isoSPI Transceiver
Product Type: Digital Isolators
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADBMS6821/ADBMS6822 isoSPI™ Transceivers

Analog Devices ADBMS6821/ADBMS6822 Single/Dual isoSPI™ Transceivers feature the ADBMS6821 (single) and ADBMS6822 (dual) with bidirectional isolated serial-port interface (isoSPI) communications between two isolated devices via a single twisted pair connection for each data link. Each transceiver encodes logic states into signals transmitted across an isolation barrier to another transceiver. The receiving device decodes the transmission and drives the peripheral bus to the appropriate logic states. Capacitors or pulse transformers can bridge the isolation barrier to achieve hundreds of volts of isolation.