Digital Isolators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics Digital Isolators Dual channel digital isolator 30.512In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 100 Mb/s 6000 Vrms Reel, Cut Tape, MouseReel
STMicroelectronics Digital Isolators Dual channel digital isolator 533In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 4000 Vrms Galvanic Isolation 5.5 V 3 V 20 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Digital Isolators Dual channel digital isolator 2.441In Stock
4.000Expected 01/08/2026
Min.: 1
Mult.: 1
: 1.000

STISO621 SMD/SMT SO-W-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 18 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Digital Isolators Dual channel digital isolator
6.018Expected 31/07/2026
Min.: 1
Mult.: 1

100 Mb/s 6000 Vrms Tube
STMicroelectronics Digital Isolators Dual channel digital isolator Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Tube
STMicroelectronics Digital Isolators Dual channel digital isolator Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 800

STISO621 100 Mb/s 6000 Vrms Reel, Cut Tape, MouseReel