Texas Instruments Digital Isolators

Results: 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 11.230In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1540 A 595-ISO1540D 2.471In Stock
12.400Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated bidirect A 595-ISO1540QDQ1 2.261In Stock
5.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1541 A 595-ISO1541D 2.204In Stock
4.900Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1 2.906In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO15DW 1.142In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO15 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 19 mA 340 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 3.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 5.5 V 2.5 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2.486In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 1.895In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 1500 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 3.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO1641 SMD/SMT SOIC-8 2 Channel Bidirectional 3.4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 2.7 mA, 4.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2.272In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO1641 SMD/SMT SOIC-16 1 Channel Bidirectional 50 Mb/s 5000 Vrms 5.5 V 2.25 V 2.7 mA, 4.7 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 3.725In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO1642 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.3 mA, 8.7 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 1.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO1643 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.3 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3080DW 3.128In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO3080 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3086DW 4.324In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO3086 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 3V 485 Xcvr A 595-ISO35TDW A 595-ISO35TDW 2.127In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO35T SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 8 mA 340 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit 1.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit 3.731In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 3.102In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 digit 7.580In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO6721 SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 7.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 4.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 3.057In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 5.2 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 1.893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 6 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose tri ple-channel 2/1 di 2.751In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO6731 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.5 mA, 4.1 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel