Texas Instruments ISO1050 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Iso 5V CAN Xcvr A 59 5-ISO1050DUB A 595- A 595-ISO1050DUB 34In Stock
59.500On Order
Min.: 1
Mult.: 1
: 350

ISO1050 SMD/SMT SOP-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 52 mA 74 ns - 55 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 5V CAN Xcvr A 595-ISO1050DW A 5 A 595-ISO1050DW
13.533On Order
Min.: 1
Mult.: 1
: 2.000

ISO1050 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 74 ns - 55 C + 105 C Reel, Cut Tape, MouseReel