Texas Instruments ISO7342 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1 5.497In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWRQ1 120In Stock
Min.: 1
Mult.: 1

ISO7342 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWQ1 286In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWRQ1 136In Stock
Min.: 1
Mult.: 1

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Tube