Texas Instruments ISO7420FCC Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCD 2.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7420FCC SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.7 mA, 8.5 mA 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCDR Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 75

ISO7420FCC SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 20 ns - 40 C + 125 C Tube