Texas Instruments ISO7740 Series Digital Isolators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740DBQ 2.022In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740QDBQQ1 1.565In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A A 595-ISO7740DW 919In Stock
6.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A A 595-ISO7740FDW 939In Stock
6.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2.000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740QDWQ1 1.496In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740FQDWQ1 61In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740FQDBQQ1 79In Stock
29.245On Order
Min.: 1
Mult.: 1
: 2.500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740FDBQ
6.888On Order
Min.: 1
Mult.: 1
: 2.500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel