Texas Instruments ISOW7841 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWER 2In Stock
1.880On Order
Min.: 1
Mult.: 1

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841DWE
5.866Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.000

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWE
3.998Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.000

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841DWER
739On Order
Min.: 1
Mult.: 1

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube