MAX22191AUT+T

Analog Devices / Maxim Integrated
700-MAX22191AUT+T
MAX22191AUT+T

Mfr.:

Description:
Digital Isolators Single Channel Input Powered Digital Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.942

Stock:
16.942 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.312 Rp65.312
Rp42.930 Rp429.300
Rp39.811 Rp995.275
Rp34.490 Rp3.449.000
Rp32.472 Rp8.118.000
Rp28.436 Rp14.218.000
Rp23.483 Rp23.483.000
Full Reel (Order in multiples of 2500)
Rp22.199 Rp55.497.500
Rp21.648 Rp108.240.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22191
SMD/SMT
SOT-23-6
1 Channel
Unidirectional
Capacitive Coupling
5.5 V
3 V
380 uA
250 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Forward Channels: 1 Channel
Pd - Power Dissipation: 696 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Parasitically Powered
Unit Weight: 1,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX22191 Digital Isolator

Analog Devices Inc. MAX22191 Digital Isolator is an IEC 61131-2 compliant industrial Digital Input (DI) device that converts a 24V digital input to a 2.4mA current. This digital isolator drives the current for the optical isolators. The voltage thresholds and current levels in MAX22191 comply with Type 1 and Type 3 inputs that minimize power dissipation. This isolator is parasitically powered as the operating power is derived from the input signal eliminating the need for any external field-side power supply. ADI MAX22191 isolator consists of a CMOS-compatible test input for safety diagnostics. This digital isolator acquires robust functionality and integrated thermal shutdown.