SSOP-16 Digital Isolators

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce 2.372In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2.500

SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce 2.494In Stock
Min.: 1
Mult.: 1
Max.: 25
: 2.500

ISO7742FSDBQR SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 1.736In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 32.927In Stock
Min.: 1
Mult.: 1

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762FDBQ 8.970In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7762 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 16.5 mA, 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100-V is olation quad-channe 433In Stock
2.500Expected 02/07/2026
Min.: 1
Mult.: 1
Max.: 150
: 2.500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 2.312In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQ 2.181In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQR 1.780In Stock
Min.: 1
Mult.: 1

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140CCDBQ 776In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7140CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140FCCDBQ 1.397In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7140FCC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 3/1 Quad CH Digital Isolator A 5 A 595-ISO7141FCCDBQ 1.406In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7141FCC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.6 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730DBQ 1.567In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740DBQ 2.784In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High-Speed Low-Power Robust EMC A 595-IS A 595-ISO7740FDBQ 1.251In Stock
5.000Expected 06/08/2026
Min.: 1
Mult.: 1
: 2.500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740QDBQQ1 1.586In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7740 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741DBQ 1.220In Stock
7.500Expected 22/06/2026
Min.: 1
Mult.: 1
: 2.500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FDBQ 1.759In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDBQQ1 1.897In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742DBQ 6.112In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7742 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDBQ 2.930In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7742 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 6/0 reinforced A A 595-ISO7760DBQ 1.907In Stock
2.500Expected 13/08/2026
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 6/0 reinforced A A 595-ISO7760FDBQ 5.497In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDBQQ1 3.088In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760QDBQQ1 1.324In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel