ADUM260N Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 7.372In Stock
Min.: 1
Mult.: 1

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 934In Stock
Min.: 1
Mult.: 1

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 2.405In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 300In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape