ISO6520-Q1 Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.564In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 100V iso lation dual-channel 2.856In Stock
Min.: 1
Mult.: 1
: 3.000

ISO6520-Q1 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 450 Vrms Galvanic Isolation 1.89 V, 5.5 V 1.71 V, 2.25 V 11 ns - 40 C +125 C Reel, Cut Tape, MouseReel