ISO6521 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Functional isolation  dual-channel& 4.822In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 819In Stock
3.000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1.001

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 2.3 mA, 3 mA, 3.6 mA, 4.2 mA, 5.2 mA 18 ns - 40 C + 125 C
Texas Instruments Digital Isolators Functional isolation  dual-channel&
5.960Expected 11/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 3.000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel&
5.910Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 1.010
: 3.000

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 1.2 mA, 2.3 mA, 5.2 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel