Display Interface IC

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Type Maximum Operating Frequency Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Display Interface IC eDP to LVDS bridge IC 21.045In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HVQFN-56 PTN3460 eDP to LVDS Bridge 112 MHz 1.9 V, 3.6 V 1.7 V, 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer - A 595-SN65DP149RSBT 3.454In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-40 SN65DP149 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC Embedded Display Por t repeater A 595-SN A 595-SN75DP119RGYT 2.347In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-14 SN75DP119 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 12-Gbps HDMI 2.1 sin k redriver 40-WQFN 249In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 TMDS1204 HDMI 2.1 Redriver 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Display Interface IC eDP to LVDS bridge IC 3.038In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HVQFN-56 PTN3460 eDP to LVDS Bridge 112 MHz 1.9 V, 3.6 V 1.7 V, 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10/12-Bit FPD-Link I II SER/DES A 926-DS A 926-DS90UB914QSQENPB 1.749In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-48 DS90UB914Q Display Interface 100 MHz 1.8 V 1.8 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10 - 43MHz 18 Bit Co lor FPD-Link III De A 926-DS90UB904QSQENPB 1.017In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-48 DS90UB904Q Display Interface 43 MHz 1.89 V 1.71 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10/12-Bit FPD-Link I II SER/DES A 926-DS A 926-DS90UB913QSQENPB 1.641In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-32 DS90UB913Q Display Interface 100 MHz 1.8 V 1.8 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 5-65MHz 24B Color FP DLink II Serializr A 926-DS90UR906QSQNOPB 230In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-60 DS90UR906Q Deserializer 65 MHz 1.8 V 1.8 V 40 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 10-43MHz 14B Color F PD-Link III Serlzr A 926-DS90UB901QSQNOPB 145In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-32 DS90UB901Q Display Interface 43 MHz 1.89 V 1.71 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Display Interface IC PanelBus(TM) Digital Transmitter 1.924In Stock
4.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HTQFP-64 TFP410 Repeater Switches 3.6 V 3 V 200 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC TMDS181 A 595-TMDS18 1RGZT A 595-TMDS181 A 595-TMDS181RGZT 3.999In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 TMDS181 TMDS Retimer 400 kHz 3.465 V 1.1 V 350 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 3.3V LVDS Receiver 2 4B FPD Link A 595-D A 595-DS90CF384AQMTNPB 918In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-56 DS90CF384AQ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 5-85 MHz 24-bit Clr FPD-Link III Dserial A 595-DS90UB926QSQENPB 956In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-60 DS90UB926Q Deserializer 85 MHz 3.3 V 3.3 V 125 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 5-85 MHz 24-bit Clr FPD-Link III Dserial A 595-DS90UB926QSQ/NPB 551In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-60 DS90UB926Q Deserializer 85 MHz 3.3 V 3.3 V 125 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 5-85MHz 24B Color FP D-Link III Seralzr A 595-DS90UB927QSQNPB 188In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 DS90UB927Q Serializer 85 MHz 3.6 V 3 V 600 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 5-85MHz 24B Color FP D-Link III Seralzr A 595-DS90UB927QSQENPB 1.117In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-40 DS90UB927Q Serializer 85 MHz 3.6 V 3 V 600 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 3.4-Gbps DP++ 1.1 to HDMI 1.4b retimer - A 595-SN65DP149RSBR 372In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 SN65DP149 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC DP++ 6-Gbps HDMI 2.0 redriver  40-W TDP0604IRNQT 859In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-40 TDP0604 Level Shifter Hybrid Redriver 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 12-Gbps DP++ 1.1 to HDMI 2.1 source redr 1.118In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-40 TDP1204 HDMI 2.1 Redriver 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 12-Gbps DP++ 1.1 to HDMI 2.1 source redr 402In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 TDP1204 HDMI 2.1 Redriver 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142IRNQR 1.465In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-40 TDP142 Display Port Linear Redriver 1 MHz 3.6 V 3 V 200 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 12-Gbps HDMI 2.1 sin k redriver 40-WQFN 829In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-40 TMDS1204 HDMI 2.1 Redriver 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 3.4-Gbps HDMI 1.4b T MDS retimer 48-VQFN A 595-TMDS171IRGZR 1.013In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 TMDS171 TMDS Retimer 3.465 V 1.1 V 325 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Display Interface IC 6 Gbps HDMI Retimer A 595-TMDS181IRGZR A A 595-TMDS181IRGZR 1.258In Stock
1.000Expected 12/04/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 TMDS181 TMDS Retimer 350 mA - 40 C + 85 C Reel, Cut Tape, MouseReel