I/O Controller Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Product Interface Type Number of I/Os Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics I/O Controller Interface IC ISO 9141 Interface 9.288In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 L9637 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics I/O Controller Interface IC 8-Line Protected Digital Serial XFER 1.783In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-38 SCLT3-8BT8 I/O Module Controller-Input Terminations SPI, Serial 8 I/O 35 V 9 V - 25 C + 85 C Tube
STMicroelectronics I/O Controller Interface IC Protected digital input termination with serialized state transfer 158In Stock
2.500Expected 01/02/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HTSSOP-38 SCLT3-8BT8 I/O Controllers SPI, Serial 8 I/O 35 V 15 V - 40 C + 150 C Reel, Cut Tape, MouseReel