Z80C3010VSG

ZiLOG
692-Z80C3010VSG
Z80C3010VSG

Mfr.:

Description:
I/O Controller Interface IC 10MHz CMOS Z8000 SCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1275   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp342.887 Rp437.180.925

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
PLCC-44
Z80C30
0 C
+ 70 C
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Z8xC30 CMOS Serial Communications Controllers

Zilog / IXYS Z8xC30 CMOS Serial Communications Controllers (SCCs) offer low power consumption, higher performance, and superior noise immunity. These SCCs include Z85C30 SCCs optimized for nonmultiplexed bus MCUs, Z80C30 SCCs optimized for multiplexed bus MCUs, and Z84C30 Counter/Timer Circuits (CTCs). The Z80C30/Z85C30 SCCs are dual-channel, multiprotocol data communications peripherals that easily interface with CPUs. Additional features include a 10x19-bit status FIFO and 14-bit byte counter to support high-speed SDLC transfers using DMA controllers. The programming flexibility of the internal registers allows the SCCs to be configured to various serial communications applications.