ADAU1860BCBZRL

Analog Devices
584-ADAU1860BCBZRL
ADAU1860BCBZRL

Mfr.:

Description:
Interface - CODECs 3ADCs 1DAC Lowpower codec with aud DSPs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.541

Stock:
4.541 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp362.517 Rp362.517
Rp300.324 Rp3.003.240
Rp287.849 Rp7.196.225
Rp253.542 Rp25.354.200
Full Reel (Order in multiples of 5000)
Rp253.542 Rp1.267.710.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
24 bit
I2C, SPI, UART
3 ADC
1 DAC
1.98 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-56
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADAU1860EBZ
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.8 V
Product Type: CODECs
Series: ADAU1860
Factory Pack Quantity: 5000
Subcategory: Interface ICs
THD plus Noise: - 78 dBFS, - 95 dBFS, - 95 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADAU1860/1860-1 Low Power Codecs with Audio DSPs

Analog Devices Inc. ADAU1860/1860-1 Low Power Codecs with Audio DSPs are codecs with three inputs and one output that incorporate two Digital Signal Processors (DSPs). These codecs optimize low latency and a programmable double-precision MAC engine for a maximum 24-stage equalizer. The ADAU1860/1860-1 codecs feature eight digital microphone inputs, 2 PDM output channels, and three differential or single-ended analog inputs configurable as microphone or line inputs. The ADAU1860 codec is only available for ordering by customers located in the People's Republic of China (PRC). The ADAU1860-1 codec is available for ordering by customers outside the PRC. Typical applications include noise-canceling headsets and headphones, personal navigation devices, musical instrument effect processors, multimedia speaker systems, and smartphones.