MAX9867ETJ+

Analog Devices / Maxim Integrated
700-MAX9867ETJ
MAX9867ETJ+

Mfr.:

Description:
Interface - CODECs Low-Power, Stereo Audio Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp107.874 Rp107.874
Rp76.319 Rp763.190
Rp71.182 Rp1.779.550
Rp62.560 Rp7.507.200
Rp59.258 Rp17.777.400
Rp53.203 Rp28.729.620
Rp44.948 Rp45.846.960
Rp43.113 Rp108.644.760

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp107.874
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9867ETJ+T
Analog Devices / Maxim Integrated
Interface - CODECs Low-Power, Stereo Audio Codec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
18 bit
48 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
TQFN-32
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX9867EVKIT+
Operating Supply Current: 12 mA
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: CODECs
Series: MAX9867
SNR - Signal to Noise Ratio: 85 dB ADC/90 dB DAC
Factory Pack Quantity: 60
Subcategory: Interface ICs
Part # Aliases: MAX9867
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.