TWL6040A3ZBHR

Texas Instruments
595-TWL6040A3ZBHR
TWL6040A3ZBHR

Mfr.:

Description:
Interface - CODECs 8-Channel High Quali ty Low-Power Audio

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.164 Rp69.164
Rp52.103 Rp521.030
Rp47.883 Rp1.197.075
Rp43.297 Rp4.329.700
Rp40.912 Rp10.228.000
Rp39.627 Rp19.813.500
Rp38.527 Rp38.527.000
Full Reel (Order in multiples of 2500)
Rp34.307 Rp85.767.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
5.5 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: CODECs
Series: TWL6040
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99

TWL6040 Low-Power Audio Codec

Texas Instruments TWL6040 Low-Power Audio Codec is an audio coder/decoder (codec) with a high level of integration, providing analog audio codec functions for portable applications. The device contains multiple audio analog inputs and outputs, as well as microphone biases and accessory detection. The device is connected to the OMAP 4 host processor through a proprietary PDM interface for audio data communication enabling partitioning with optimized power consumption and performance. Multichannel audio data is multiplexed to a single wire for downlink (PDML) and uplink (PDMUL).