TAC5111IRGER

Texas Instruments
595-TAC5111IRGER
TAC5111IRGER

Mfr.:

Description:
Interface - CODECs Low-power mono audio codec with 105dB dy

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.108

Stock:
7.108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.629 Rp90.629
Rp60.542 Rp605.420
Rp56.139 Rp1.403.475
Rp49.351 Rp4.935.100
Rp46.782 Rp11.695.500
Rp42.012 Rp21.006.000
Rp35.408 Rp35.408.000
Full Reel (Order in multiples of 3000)
Rp34.307 Rp102.921.000
Rp33.573 Rp201.438.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Mono
I2S
1 ADCs
1 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TAC5112EVM-K
Features: Bypass Mode, Digital mic support, Headset detect, Low latency, Low power, Matrix mixing, Mic bias, Mono headphone amplifier, Phase-locked loop (PLL), PowerTune, Single supply, Thermal Foldback
Moisture Sensitive: Yes
Operating Supply Current: 17.9 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: CODECs
Series: TAC5111
SNR - Signal to Noise Ratio: 105 dB, 114 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 97 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TAC5111 Low-Power Mono Audio Codec

Texas Instruments TAC5111 Low-Power Mono Audio Codec has a 2VRMS differential input, 105dB mono ADC, 2VRMS differential output, 114dB mono or 1VRMS single-ended output, 107dB stereo DAC. The TAC5111 supports both differential and single-ended inputs and outputs. The ADC supports line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5111 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5111 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5111 an excellent choice for space-constrained audio applications.