SMD/SMT MouseReel Interface - CODECs

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Interface - CODECs Low Pwr Stereo CODEC A 595-V320AIC3107IR A 595-V320AIC3107IRSBR 141In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low Pwr Stereo Codec A 595-V320AIC3262IY A 595-V320AIC3262IYZFT 1.090In Stock
Min.: 1
Mult.: 1
: 2.500

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 18-Bit Univ Bus Trnc vr W/3-St Otpt A 59 A 595-TLV320AIC1103PBS 864In Stock
Min.: 1
Mult.: 1
: 1.000

PCM CODECs Audio CODEC, Mono 15 bit 8 kHz Serial (I2C) 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIDBT 940In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr Audio Codec A 595-V320AIC3110IRH A 595-V320AIC3110IRHBR 231In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 16-Bit Buffer/Driver With 3-State Output A 595-TLV320AIC24KFBR 567In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC, Multi Channel 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 2 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low Pwr Stereo Audio Codec A 595-V320AIC A 595-V320AIC3263IYZFR 90In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.5 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 8-Channel High Quali ty Low-Power Audio 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 2.3 V - 40 C + 85 C SMD/SMT NFBGA-120 Reel, Cut Tape, MouseReel
ROHM Semiconductor Interface - CODECs USB Audio Decoder IC AAC/WMA/MP3+SD+iPod 1.869In Stock
Min.: 1
Mult.: 1
: 2.000

Audio CODECs AAC/WMA/MP3 Decoder I2C, I2S, SPI, USB 0 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT VQFN040V6060-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-power stereo aud io codec with 105dB 6.665In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3.000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 2.461In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance mon o audio codec with 2.053In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

Audio Codecs Mono I2S 1 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs High-performance ste reo audio codec wit 1.884In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Hardware-control ste reo audio codec wit 2.544In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

CODECs 32 bit I2S 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive mono audi o codec with 101dB 2.869In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

Audio Codecs Mono Audio Codec I2C 1 ADC 2 DAC 3.6 V 3 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs CODEC 24bit 4AD/4DA 192kHz TDM 3.745In Stock
9.000On Order
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC 24 bit 192 kHz I2S 4 ADC 4 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Interface - CODECs CODEC 24bit 192kHz 115/115dB 5.992In Stock
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC 24 bit 192 kHz I2S 2 ADC 2 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT VSOP-30 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs LP digital ANC audio codec w/ HiFi-3Z 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.21 V, 1.98 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODECs Stereo CODEC with Audio Enhancement 3.139In Stock
5.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 5.000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI) 2 ADC 2 DAC 2 V 1.62 V - 40 C + 85 C SMD/SMT WCSP-49 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2900CDB A 5 A 595-PCM2900CDB 1.081In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2903CDB A 5 A 595-PCM2903CDB 3.217In Stock
4.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 2.000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJT 3.004In Stock
3.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 1.000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAP 2.331In Stock
Min.: 1
Mult.: 1
: 1.000

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTQFP-64 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interface - CODECs Low Power, Stereo Audio Codec with FlexS 3.507In Stock
Min.: 1
Mult.: 1
: 2.500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 85 C SMD/SMT TQFN-56 Reel, Cut Tape, MouseReel