onsemi Interface - I/O Expanders

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
onsemi Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander 103.077In Stock
Min.: 1
Mult.: 1
Max.: 1.360
: 5.000

FXL6408 SMD/SMT UQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
onsemi Interface - I/O Expanders I2C/SMBUS Expander 16B,w/Int 12.342In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2.000

CAT9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
onsemi Interface - I/O Expanders REMOTE 16-BIT I/O EXPANDER FOR I2C BUS WITH INTERRUPT (TSSOP)
2.500Expected 01/07/2027
Min.: 1
Mult.: 1
Max.: 100
: 2.500

NLA9555 SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
onsemi NLA9535MTTXG-Q
onsemi Interface - I/O Expanders 16-BIT I/O EXPANDER
325Expected 01/07/2027
Min.: 1
Mult.: 1

SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 55 C + 125 C With ESD Protection