SPI Interface - I/O Expanders

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O e xpander with interr 4.313In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5.000

TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel
Texas Instruments Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

TXE8124 SMD/SMT VSSOP-32 SPI 8 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5.000

TXE8124 SMD/SMT VQFN-32 SPI 8 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV