PCA9501PW,118

NXP Semiconductors
771-PCA9501PW-T
PCA9501PW,118

Mfr.:

Description:
Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with 2-kbit EEPROM, Interrupt and Quasi feature in TSSOP20 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9501
SMD/SMT
TSSOP-20
I2C, Serial, SMBus
8 I/O
With Interrupt
2.5 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCA9501
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Output Current: 25 mA
Output Type: Open Drain
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935271535118
Unit Weight: 95,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

PCA9501PW 8-Bit I/O Expander

NXP Semiconductors PCA9501PW 8-bit I/O Expander is with an onboard 2-kbit EEPROM. The PCA9501PW features I/O expandable eight quasi-bidirectional data pins that can be independently assigned as inputs or outputs to monitor the board-level status or activate indicator devices such as LEDs. The system master writes to the I/O configuration bits in the same way as for the PCF8574. The EEPROM on the NXP Semiconductors PCA9501PW can be used to store error codes or board manufacturing data for read-back by application software for diagnostic purposes and are included in the I/O expander package. The PCA9501PW is ideal for a variety of applications, including board version tracking and configuration, board health monitoring and status reporting, and more.

In Stock: 5.795

Stock:
5.795 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.157 Rp58.157
Rp43.663 Rp436.630
Rp39.994 Rp999.850
Rp35.958 Rp3.595.800
Rp34.124 Rp8.531.000
Rp33.573 Rp16.786.500
Rp32.472 Rp32.472.000
Full Reel (Order in multiples of 2500)
Rp30.638 Rp76.595.000
Rp30.087 Rp150.435.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.