40 I/O Interface - I/O Expanders

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset in TSSOP56 package 3.789In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9505 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset, Low Power version of PCA9505 in TSSOP56 package 11.796In Stock
8.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

PCA9506 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Infineon Technologies Interface - I/O Expanders 11Kb 40 IO EXPANDER W/EEPROM 633In Stock
Min.: 1
Mult.: 1
: 1.000

CY8C95xx SMD/SMT SSOP-48 I2C, Serial, SMBus 40 I/O With Interrupt 3 V 5.25 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus Advanced I/O Expander with Interrupt, Reset and Output Enable in TSSOP56 package 1.821In Stock
6.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Infineon Technologies Interface - I/O Expanders 11Kb 40 IO EXPANDER W/EEPROM 107In Stock
Min.: 1
Mult.: 1

CY8C95xx SMD/SMT SSOP-48 I2C, Serial 40 I/O With Interrupt 3 V 5.25 V 12 MHz - 40 C + 85 C Tube 2 kV