Cut Tape Interface - I/O Expanders

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset in TSSOP56 package 5.235In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9505 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt, Low Voltage version of PCA9535 in TSSOP24 package 17.788In Stock
12.500Expected 01/03/2027
Min.: 1
Mult.: 1
: 2.500

PCA9535A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander in TSSOP8 package 34.228In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9536 SMD/SMT TSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554A in TSSOP16 package 21.204In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in HVQFN24 package 21.588In Stock
Min.: 1
Mult.: 1
: 6.000

PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Reset in TSSOP16 package 17.479In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9557 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and 4 Address pins in TSSOP28 package 9.570In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9575 SMD/SMT TSSOP-28 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus Advanced I/O Expander with Interrupt, Reset and Output Enable in TSSOP56 package 3.344In Stock
6.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.000

PCA9698 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 64.648In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL6408A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 54.095In Stock
Min.: 1
Mult.: 1
: 2.500

PCAL6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 44.874In Stock
60.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 6.000

PCAL6416A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 24-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in HUQFN32 package 21.956In Stock
75.500On Order
Min.: 1
Mult.: 1
: 500

PCAL6524 SMD/SMT HUQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 800 mV 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 16.002In Stock
30.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 6.000

PCAL9535A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 14.001In Stock
Min.: 1
Mult.: 1
: 2.500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HWQFN24 package 17.120In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 191In Stock
9.000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 270
: 3.000

TCAL6408 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9539BY/SOT8041/HWQFN24 350In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders NCA9555BY-Q100/SOT8041/HWQFN24 158In Stock
3.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander 28.115In Stock
Min.: 1
Mult.: 1
: 1.500

KTS1622 SMD/SMT TQFN44-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Microchip Technology Interface - I/O Expanders In/Out I2C int 7.218In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 6.346In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 1.660In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 6.195In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16-bit I/O Expander I2C interface 5.767In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8bit Input/Output Exp SPI interface 3.488In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection