TCA9539 Series Interface - I/O Expanders

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux 4.291In Stock
Min.: 1
Mult.: 1
: 3.000

TCA9539 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 8.566In Stock
21.000Expected 05/06/2026
Min.: 1
Mult.: 1
Max.: 470
: 3.000

TCA9539 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 5In Stock
36.000On Order
Min.: 1
Mult.: 1
: 2.000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive Low Volta ge 16bit
29.274On Order
Min.: 1
Mult.: 1
Max.: 340
: 2.000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV