5 V Interface - I/O Expanders

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux 4.291In Stock
Min.: 1
Mult.: 1
: 3.000

TCA9539 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp 890In Stock
3.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3.000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C and SMBux
20.393On Order
Min.: 1
Mult.: 1
Max.: 1.090
: 3.000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nuvoton W83601G
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins, Pb-free Non-Stocked Lead-Time 24 Weeks
Min.: 68
Mult.: 68
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83601G TR
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Reel Without ESD Protection