DS28E17Q+

Analog Devices / Maxim Integrated
700-DS28E17Q+
DS28E17Q+

Mfr.:

Description:
Interface - Specialised 1-Wire -to-I2C Master Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.873

Stock:
1.873 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp163.646 Rp163.646
Rp122.551 Rp1.225.510
Rp119.432 Rp2.985.800
Rp101.453 Rp7.608.975
Rp96.867 Rp29.060.100
Rp88.428 Rp46.424.700
Rp77.971 Rp81.869.550
Rp75.952 Rp193.677.600

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp163.646
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS28E17Q+T
Analog Devices / Maxim Integrated
I/O Controller Interface IC 1-Wire -to-I2C Master Bridge

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
1-Wire to I2C Master Bridge
3.6 V
4.45 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-16
Brand: Analog Devices / Maxim Integrated
Data Rate: 77 kb/s
Interface Type: Serial, I2C, 1-Wire
Operating Supply Voltage: 3.3 V
Output Type: Serial
Packaging: Tube
Product Type: Interface - Specialized
Series: DS28E17
Factory Pack Quantity: 75
Subcategory: Interface ICs
Part # Aliases: 90-M3900+G05
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DS28E17 1-Wire-to-I2C Master Bridge

Maxim Integrated DS28E17 1-Wire-to-I2C Master Bridge is a device that interfaces directly to I2C slaves at standard (100kHz max) or fast (400kHz max). Data transfers serially by means of the 1-Wire®  protocol, which requires only a single data lead and a ground return. Every DS28E17 is guaranteed to have a unique 64-bit ROM registration number that serves as a node address in the 1-Wire network. 
Learn More