BD88030FV-E2

ROHM Semiconductor
755-BD88030FV-E2
BD88030FV-E2

Mfr.:

Description:
Interface - Specialised IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.199 Rp22.199
Rp16.034 Rp160.340
Rp14.512 Rp362.800
Rp12.824 Rp1.282.400
Rp12.017 Rp3.004.250
Rp11.540 Rp5.770.000
Rp11.026 Rp11.026.000
Full Reel (Order in multiples of 2500)
Rp10.696 Rp26.740.000
Rp10.439 Rp52.195.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Interface - Specialised
RoHS:  
Monolithic IC
5.5 V
4.5 V
2.5 mA
- 20 C
+ 80 C
SMD/SMT
SSOP-B16
Brand: ROHM Semiconductor
Interface Type: Serial
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Pseudo-Sine Wave
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gas Water Heaters Interface IC
Product Type: Interface - Specialized
Shutdown: No
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: BD88030FV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano Series Power Solutions

ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones, wireless access points, and industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium-ion 48V batteries, leading to a high step-down ratio (24:1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.