NCV7329D10R2G

onsemi
863-NCV7329D10R2G
NCV7329D10R2G

Mfr.:

Description:
LIN Transceivers NCV7329

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LIN Transceivers
RoHS:  
18 V
5 V
550 uA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Data Rate: 20 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5 V to 18 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 14 us
Series: NCV7329
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: LIN Controller
Unit Weight: 379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCV7329 Stand-alone LIN Transceiver

onsemi NCV7329 Stand-alone Local Interconnect Network (LIN) Transceiver is a full-featured LIN transceiver designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low-rate data from control devices like door locks, mirrors, car seats, and sunroofs at the lowest possible cost. This bus also eliminates wiring and is implemented using a single wire in each node. onsemi NCV7329 LIN Transceiver features the TxD timeout function and integrated slope control.

In Stock: 124.423

Stock:
124.423
Can Dispatch Immediately
On Order:
30.000
Expected 06/08/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 12000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.641 Rp10.641
Rp7.559 Rp75.590
Rp6.770 Rp169.250
Rp5.907 Rp590.700
Rp5.485 Rp1.371.250
Rp5.229 Rp2.614.500
Rp5.027 Rp5.027.000
Full Reel (Order in multiples of 3000)
Rp4.623 Rp13.869.000
Rp4.495 Rp26.970.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.