SN65LVDS349PW

Texas Instruments
595-SN65LVDS349PW
SN65LVDS349PW

Mfr.:

Description:
LVDS Interface IC Quad Hi Speed Diff R cvr A 595-SN65LVDS3 A 595-SN65LVDS349PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp248.405 Rp248.405
Rp195.568 Rp1.955.680
Rp182.359 Rp4.558.975
Rp167.866 Rp15.107.940
Rp161.078 Rp43.491.060
Rp156.858 Rp84.703.320
Rp153.373 Rp165.642.840

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
0 Driver
4 Receiver
560 Mb/s
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 4 ns
Series: SN65LVDS349
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN65LVDS349 Quad High-Speed Differential Receiver

Texas Instruments SN65LVDS349 Quad High-Speed Differential Receiver features a wide common-mode input voltage range. This allows receipt of TIA/EIA-644 signals with up to 3V of ground noise or a variety of differential and single-ended logic levels. The TI SN65LVDS349 is in a 16-pin package and offers a flow-through architecture with all inputs on one side and outputs on the other to ease board layout and reduce crosstalk between receivers. The TI LVDS349 receiver provides three times the standard minimum common-mode noise voltage tolerance.