DS160UP822NJXT

Texas Instruments
595-DS160UP822NJXT
DS160UP822NJXT

Mfr.:

Description:
PCI Interface IC UPI 2.0 16-Gbps  8-channel lin A 595-DS160UP822NJXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 274 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp405.630 Rp405.630
Rp343.254 Rp3.432.540
Rp329.127 Rp8.228.175
Rp290.050 Rp29.005.000
Full Reel (Order in multiples of 250)
Rp246.570 Rp61.642.500
Rp239.415 Rp119.707.500
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
303 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 16 Gb/s
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Redrivers
Product Type: PCI Interface IC
Propagation Delay Time: 90 ps
Series: DS160UP822
Factory Pack Quantity: 250
Subcategory: Interface ICs
Version: 2.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

DS160UP822 8-Channel Linear Redrivers

Texas Instruments DS160UP822 8-Channel Linear Redrivers are low-power, high-performance linear redriver designed to support Ultra Path Interface (UPI) 2.0 up to 16Gbps. The device is a protocol-agnostic linear redriver that can operate for many differential interfaces. The DS160UP822 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel, as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed datapaths that provide high immunity to any supply noise on the board. The Texas Instruments DS160UP822 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.