XIO2000AZAV

Texas Instruments
595-XIO2000AZAV
XIO2000AZAV

Mfr.:

Description:
PCI Interface IC x1 PCI Express® to PCI bus translati XIO2000AZAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp539.556 Rp539.556
Rp435.901 Rp4.359.010
Rp410.033 Rp10.250.825
Rp377.010 Rp37.701.000
Rp372.424 Rp93.850.848
Rp366.737 Rp184.835.448
1.008 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
125 MHz
1 Lane
1 Port
3.6 V
1.35 V
0 C
+ 70 C
SMD/SMT
NFBGA-201
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Data Bus Width: 32 bit
Development Kit: XIO2000A IBIS
Interface Type: GPIO, PCI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V, 3.3 V
Product: PCI Interface ICs
Product Type: PCI Interface IC
Propagation Delay Time: 6 ns, 11 ns
Series: XIO2000A
Factory Pack Quantity: 126
Subcategory: Interface ICs
Supply Current - Max: 10 uA, 70 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

XIO2000A Translation Bridges

Texas Instruments XIO2000A PCI EXPRESS® to PCI® Bus Translation Bridges is fully compliant with the PCI Express to PCI/PCI-X Bridge Specification. The XIO2000A Bridge simultaneously supports up to eight posted and four non-posted transactions for each enabled virtual channel (VC) for downstream traffic. Up to six posted and four non-posted transactions are simultaneously supported for upstream traffic for each VC.